28.0047-03024 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 300 mm, yellow, PVC, 0.5 mm², 28.0047-03024

Order No.: 86F8311
EAN: 4099891080181
MPN:
28.0047-03024
LK205-L 0,30M GELB
Series: LK205-L
Stäubli Electrical Connectors
28.0047-03024 Stäubli Electrical Connectors Test Leads Image 1
28.0047-03024 Stäubli Electrical Connectors Test Leads Image 2
28.0047-03024 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9865 €
50 pcs.
3.7485 €
100 pcs.
3.5224 €
500 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 28.0047-03024, Stäubli Electrical Connectors

Highly flexible with in-line Ø 2 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Colour yellow
Cable length 300 mm
contact surface gold-plated
Cable cross-section 0.5 mm²
Material PVC
Stackable No
Logistics
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead