28.0047-06022 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 600 mm, red, PVC, 0.5 mm², 28.0047-06022

Order No.: 86F8323
EAN: 4099891080303
MPN:
28.0047-06022
LK205-L 0,60M ROT
28.0047-06022 Stäubli Electrical Connectors Test Leads Image 1
28.0047-06022 Stäubli Electrical Connectors Test Leads Image 2
28.0047-06022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.2602 €
50 pcs.
4.0222 €
100 pcs.
3.7604 €
500 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 28.0047-06022, Stäubli Electrical Connectors

Highly flexible with in-line Ø 2 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 2 mm Stecker, gefedert, gerade
Connection (2) 2 mm Stecker, gefedert, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Colour rot
Cable length 600 mm
contact surface vergoldet
Cable cross-section 0,5 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei