28.0047-06025 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 600 mm, green, PVC, 0.5 mm², 28.0047-06025
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.1769 €
50 pcs.
3.9389 €
100 pcs.
3.6890 €
500 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 28.0047-06025, Stäubli Electrical Connectors
Highly flexible with in-line Ø 2 mm MULTILAM plugs on both ends.
Technical specifications
Connection (1) | 2 mm plug, spring-loaded, straight | |
Connection (2) | 2 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
Colour | green | |
Cable length | 600 mm | |
contact surface | gold-plated | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Stackable | No |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |