28.0060-05025 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, green, PVC, 1.0 mm², CAT O, 28.0060-05025

Order No.: 86F8368
EAN: 4099891080754
MPN:
28.0060-05025
LK410 0,5M GRÜN
Series: LK410
28.0060-05025 Stäubli Electrical Connectors Test Leads Image 1
28.0060-05025 Stäubli Electrical Connectors Test Leads Image 2
28.0060-05025 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, green, PVC, 1.0 mm², 64.1031-05025
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, green, PVC, 1.0 mm², 64.1031-05025
Order No.: 86F2075
Manufacturer: Stäubli Electrical Connectors
per pc. 5.5930 € *
*incl. VAT plus shipping costs

Measuring lead, 28.0060-05025, Stäubli Electrical Connectors

Highly flexible test lead with insulation in PVC with stackable Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 500 mm
Cable cross-section 1,0 mm²
Colour grün
Material PVC
contact surface vergoldet
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement