28.0061-02522 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, red, silicone, 1.0 mm², CAT O, 28.0061-02522

Order No.: 86F310
EAN: 4099891069773
MPN:
28.0061-02522
LK410/SIL 0,25M ROT
Series: LK410/SIL
28.0061-02522 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, red, silicone, 1.0 mm², 64.1033-02522
*incl. VAT plus shipping costs

Measuring lead, 280061-02522, Stäubli Electrical Connectors

Highly flexible test leads with insulation in silicone with stackable Ø 4 mm Multilam plugs on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 250 mm
Cable cross-section 1,0 mm²
Colour rot
Material Silikon
contact surface vergoldet
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement