28.0061-15025 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, green, silicone, 1.0 mm², CAT O, 28.0061-15025
Order No.: 86F346
EAN: 4099891070182
MPN:
28.0061-15025
LK410/SIL 1,5M GRÜN
Series: Test & Measurement
Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 31.12.2022
Unit Price (€ / pc.)
6.8663 € *
Available: 18 pcs.
Measuring lead, 280061-15025, Stäubli Electrical Connectors
Highly flexible test leads with insulation in silicone with stackable Ø 4 mm Multilam plugs on both ends.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 1.5 m | |
Cable cross-section | 1,0 mm² | |
Colour | grün | |
Material | Silikon | |
contact surface | vergoldet | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
Stackable | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |