28.0061-15026 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, purple, silicone, 1.0 mm², CAT O, 28.0061-15026

Order No.: 86F356
EAN: 4099891070236
MPN:
28.0061-15026
LK410/SIL 1,5M VIOLETT
Series: LK410/SIL
Stäubli Electrical Connectors
28.0061-15026 Stäubli Electrical Connectors Test Leads
Image may differ

No longer available from manufacturer, LTB: 12.31.2022

Unit Price (€ / pc.)
6.8663 € *
Available: 16 pcs.
Total Price:
6.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8663 €

Measuring lead, 280061-15026, Stäubli Electrical Connectors

Highly flexible test leads with insulation in silicone with stackable Ø 4 mm Multilam plugs on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour purple
Cable length 1.5 m
contact surface gold-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT O
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead