28.0061-20022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, silicone, 1.0 mm², CAT O, 28.0061-20022

Order No.: 86F318
EAN: 4099891069810
MPN:
28.0061-20022
LK410/SIL 2,0M ROT
Series: LK410/SIL
28.0061-20022 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, silicone, 1.0 mm², 64.1033-20022
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, silicone, 1.0 mm², 64.1033-20022
Order No.: 86F2232
Manufacturer: Stäubli Electrical Connectors
per pc. 9.4248 € *
*incl. VAT plus shipping costs

Measuring lead, 280061-20022, Stäubli Electrical Connectors

Highly flexible test leads with insulation in silicone with stackable Ø 4 mm Multilam plugs on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 2 m
Cable cross-section 1,0 mm²
Colour rot
Material Silikon
contact surface vergoldet
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement