28.0073-05021 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 2.5 mm², 28.0073-05021
As an alternative, we recommend the following item:

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, black, PVC, 2.5 mm², 64.1035-05021
Order No.: 86F2311
Manufacturer: Stäubli Electrical Connectors
per pc. 5.9738 € *
*incl. VAT plus shipping costs
Measuring lead, 28.0073-05021, Stäubli Electrical Connectors
Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
Colour | schwarz | |
Cable length | 500 mm | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |