28.0073-07522 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, red, PVC, 2.5 mm², 28.0073-07522

Order No.: 86F8585
EAN: 4099891081966
MPN:
28.0073-07522
LK425-A 0,75M ROT
Series: LK425-A
Stäubli Electrical Connectors
28.0073-07522 Stäubli Electrical Connectors Test Leads Image 1
28.0073-07522 Stäubli Electrical Connectors Test Leads Image 2
28.0073-07522 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, red, PVC, 2.5 mm², 64.1035-07522
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, red, PVC, 2.5 mm², 64.1035-07522
Order No.: 86F2322
Manufacturer: Stäubli Electrical Connectors
per pc. 6.2713 € *
*incl. VAT plus shipping costs

Measuring lead, 28.0073-07522, Stäubli Electrical Connectors

Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour red
Cable length 750 mm
contact surface gold-plated
Cable cross-section 2.5 mm²
Material PVC
Stackable Yes
Logistics
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement