28.0073-10022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 2.5 mm², 28.0073-10022

Order No.: 86F4567
EAN: 4099891072544
MPN:
28.0073-10022
LK425-A 1,0M ROT
Series: LK425-A
28.0073-10022 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, PVC, 2.5 mm², 64.1035-10022
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, PVC, 2.5 mm², 64.1035-10022
Order No.: 86F2332
Manufacturer: Stäubli Electrical Connectors
per pc. 6.8187 € *
*incl. VAT plus shipping costs

Measuring lead, 28.0073-10022, Stäubli Electrical Connectors

Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour rot
Cable length 1 m
contact surface vergoldet
Cable cross-section 2,5 mm²
Material PVC
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement