28.0074-02524 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, yellow, silicone, 2.5 mm², 28.0074-02524
No longer available from manufacturer, LTB: 12.31.2022
Unit Price (€ / pc.)
5.1527 € *
Available: 5 pcs.
Measuring lead, 28.0074-02524, Stäubli Electrical Connectors
Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
Colour | yellow | |
Cable length | 250 mm | |
contact surface | gold-plated | |
Cable cross-section | 2.5 mm² | |
Material | silicone | |
Stackable | Yes |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |