28.0074-05025 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, green, silicone, 2.5 mm², 28.0074-05025

Order No.: 86F8632
EAN: 4099891082345
MPN:
28.0074-05025
LK425-A/SIL 0,5M GRÜN
Series: LK425-A/SIL
Stäubli Electrical Connectors
28.0074-05025 Stäubli Electrical Connectors Test Leads Image 1
28.0074-05025 Stäubli Electrical Connectors Test Leads Image 2
28.0074-05025 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

No longer available from manufacturer, LTB: 12.31.2022

Unit Price (€ / pc.)
6.0214 € *
Available: 9 pcs.
Total Price:
6.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0214 €

Measuring lead, 28.0074-05025, Stäubli Electrical Connectors

Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour green
Cable length 500 mm
contact surface gold-plated
Cable cross-section 2.5 mm²
Material silicone
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead