28.0083-10022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 1.0 mm², CAT II, 28.0083-10022

Order No.: 86F8806
EAN: 4099891083281
MPN:
28.0083-10022
SLK410-L 1,00M ROT
Stäubli Electrical Connectors
28.0083-10022 Stäubli Electrical Connectors Test Leads Image 1
28.0083-10022 Stäubli Electrical Connectors Test Leads Image 2
28.0083-10022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 28.0083-10022, Stäubli Electrical Connectors

Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 1000 V
Rated current 19 A
Touch safe Yes
Colour red
Cable length 1 m
contact surface gold-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT II
Stackable No
Logistics
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement