28.0083-15023 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, blue, PVC, 1.0 mm², CAT II, 28.0083-15023
Order No.: 86F8813
EAN: 4099891083359
MPN:
28.0083-15023
SLK410-L 1,50M BLAU
As an alternative, we recommend the following item:
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, blue, PVC, 1.0 mm², CAT III, 66.9013-15023
Order No.: 86F9071
Manufacturer: Stäubli Electrical Connectors
per pc. 5.4978 € *
*incl. VAT plus shipping costs
Measuring lead, 28.0083-15023, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 1000 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Colour | blue | |
Cable length | 1.5 m | |
contact surface | gold-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated category | CAT II | |
Stackable | No |
Download
Logistics
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |