28.0115-03024 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 300 mm, yellow, PVC, 0.5 mm², CAT O, 28.0115-03024

Order No.: 86F8341
EAN: 842640109152
MPN:
28.0115-03024
LK205-X 0,30M GELB
28.0115-03024 Stäubli Electrical Connectors Test Leads Image 1
28.0115-03024 Stäubli Electrical Connectors Test Leads Image 2
28.0115-03024 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 19 pcs.
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9988 €
50 pcs.
2.8084 €
100 pcs.
2.6418 €
500 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 28.0115-03024, Stäubli Electrical Connectors

Highly flexible with stackable Ø 2 mm MULTILAM plugs on both ends.

Technical specifications
Filter Property Value
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Cable length 300 mm
Cable cross-section 0.5 mm²
Colour yellow
Material PVC
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes