28.0115-04522 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 450 mm, red, PVC, 0.5 mm², CAT O, 28.0115-04522
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.9393 €
50 pcs.
2.7727 €
100 pcs.
2.5942 €
500 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 28.0115-04522, Stäubli Electrical Connectors
Highly flexible with stackable Ø 2 mm MULTILAM plugs on both ends.
Technical specifications
Connection (1) | 2 mm Stecker, gefedert, gerade | |
Connection (2) | 2 mm Stecker, gefedert, gerade | |
Cable length | 450 mm | |
Cable cross-section | 0,5 mm² | |
Colour | rot | |
Material | PVC | |
contact surface | vernickelt | |
Rated category | CAT O | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |