28.0115-06025 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 600 mm, green, PVC, 0.5 mm², CAT O, 28.0115-06025

Order No.: 86F8352
EAN: 4099891080594
MPN:
28.0115-06025
LK205-X 0,60M GRÜN
Series: LK205-X
Stäubli Electrical Connectors
28.0115-06025 Stäubli Electrical Connectors Test Leads Image 1
28.0115-06025 Stäubli Electrical Connectors Test Leads Image 2
28.0115-06025 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.9393 €
50 pcs.
2.7608 €
100 pcs.
2.5942 €
500 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 28.0115-06025, Stäubli Electrical Connectors

Highly flexible with stackable Ø 2 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Colour green
Cable length 600 mm
contact surface nickel-plated
Cable cross-section 0.5 mm²
Material PVC
Rated category CAT O
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead