28.0116-05026 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, purple, PVC, 1.0 mm², CAT O, 28.0116-05026

Order No.: 86F8524
EAN: 4099891081416
MPN:
28.0116-05026
LK410-X 0,5M VIOLETT
Series: LK410-X
Stäubli Electrical Connectors
28.0116-05026 Stäubli Electrical Connectors Test Leads Image 1
28.0116-05026 Stäubli Electrical Connectors Test Leads Image 2
28.0116-05026 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, purple, PVC, 1.0 mm², 64.1030-05026
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, purple, PVC, 1.0 mm², 64.1030-05026
Order No.: 86F2016
Manufacturer: Stäubli Electrical Connectors
per pc. 3.7485 € *
*incl. VAT plus shipping costs

Measuring lead, 28.0116-05026, Stäubli Electrical Connectors

Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour purple
Cable length 500 mm
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT O
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement