28.0116-07529 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, white, PVC, 1.0 mm², CAT O, 28.0116-07529

Order No.: 86F8535
EAN: 4099891081522
MPN:
28.0116-07529
LK410-X 0,75M WEISS
Series: LK410-X
Stäubli Electrical Connectors
28.0116-07529 Stäubli Electrical Connectors Test Leads Image 1
28.0116-07529 Stäubli Electrical Connectors Test Leads Image 2
28.0116-07529 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

No longer available from manufacturer, LTB: 12.31.2022

Unit Price (€ / pc.)
3.1059 € *
Available: 10 pcs.
Total Price:
3.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1059 €

Measuring lead, 28.0116-07529, Stäubli Electrical Connectors

Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour white
Cable length 750 mm
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material PVC
Rated category CAT O
Stackable Yes
Logistics
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead