28.0119-07523 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, blue, PVC, 2.5 mm², CAT O, 28.0119-07523

Order No.: 86F8674
EAN: 4099891082734
MPN:
28.0119-07523
LK425-A/X 0,75M BLAU
Series: LK425-A/X
Stäubli Electrical Connectors
28.0119-07523 Stäubli Electrical Connectors Test Leads Image 1
28.0119-07523 Stäubli Electrical Connectors Test Leads Image 2
28.0119-07523 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

No longer available from manufacturer, LTB: 12.31.2022

Unit Price (€ / pc.)
3.3915 € *
Available: 1 pcs.
Total Price:
3.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3915 €

Measuring lead, 28.0119-07523, Stäubli Electrical Connectors

Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour blue
Cable length 750 mm
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT O
Stackable Yes
Logistics
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead