28.0119-07527 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, brown, PVC, 2.5 mm², CAT O, 28.0119-07527

Order No.: 86F8678
EAN: 4099891082772
MPN:
28.0119-07527
LK425-A/X 0,75M BRAUN
Series: LK425-A/X
Stäubli Electrical Connectors
28.0119-07527 Stäubli Electrical Connectors Test Leads Image 1
28.0119-07527 Stäubli Electrical Connectors Test Leads Image 2
28.0119-07527 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, brown, PVC, 2.5 mm², 64.1034-07527
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, brown, PVC, 2.5 mm², 64.1034-07527
Order No.: 86F2267
Manufacturer: Stäubli Electrical Connectors
per pc. 4.3316 € *
*incl. VAT plus shipping costs

Measuring lead, 28.0119-07527, Stäubli Electrical Connectors

Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour brown
Cable length 750 mm
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT O
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement