28.0119-10022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, red, PVC, 2.5 mm², CAT O, 28.0119-10022

Order No.: 86F8682
EAN: 4099891082819
MPN:
28.0119-10022
LK425-A/X 1,00M ROT
Series: LK425-A/X
Stäubli Electrical Connectors
28.0119-10022 Stäubli Electrical Connectors Test Leads Image 1
28.0119-10022 Stäubli Electrical Connectors Test Leads Image 2
28.0119-10022 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, PVC, 2.5 mm², 64.1034-10022
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, PVC, 2.5 mm², 64.1034-10022
Order No.: 86F2272
Manufacturer: Stäubli Electrical Connectors
per pc. 4.7362 € *
*incl. VAT plus shipping costs

Measuring lead, 28.0119-10022, Stäubli Electrical Connectors

Highly flexible, with stackable Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Colour red
Cable length 1 m
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT O
Stackable Yes
Logistics
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement