28.0124-02520 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 250 mm, green/yellow, PVC, 2.5 mm², CAT III, 28.0124-02520

Order No.: 86F4880
EAN: 4099891074586
MPN:
28.0124-02520
SLK425-E GRÜN/GELB 0,25M
28.0124-02520 Stäubli Electrical Connectors Test Leads
Image may differ

Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 31.12.2022

Unit Price (€ / pc.)
5.9381 € *
Available: 1 pcs.
Total Price:
5.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9381 €

Measuring lead, 28.0124-02520, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 250 mm
Cable cross-section 2,5 mm²
Colour grün/gelb
Material PVC
contact surface vergoldet
Rated category CAT III
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei