28.0125-10026 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, purple, PVC, 2.5 mm², CAT III, 28.0125-10026

Order No.: 86F5305
EAN: 4099891076528
MPN:
28.0125-10026
SLK425-E/N 1000MM VIOLETT
Series: SLK425
Stäubli Electrical Connectors
28.0125-10026 Stäubli Electrical Connectors Test Leads
Image may differ

No longer available from manufacturer, LTB: 12.31.2022

Unit Price (€ / pc.)
5.2122 € *
Available: 4 pcs.
Total Price:
5.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2122 €

Measuring lead, 28.0125-10026, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
Colour purple
Cable length 1 m
contact surface nickel-plated
Cable cross-section 2.5 mm²
Material PVC
Rated category CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead