28.0125-20020 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, green/yellow, PVC, 2.5 mm², CAT III, 28.0125-20020

Order No.: 86F5319
EAN: 4099891076665
MPN:
28.0125-20020
SLK425-E/N 2000MM GRÜN/GELB
Series: SLK425
28.0125-20020 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 28.0125-20020, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 2 m
Cable cross-section 2,5 mm²
Colour grün/gelb
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement