28.0125-20022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, red, PVC, 2.5 mm², CAT III, 28.0125-20022

Order No.: 86F5321
EAN: 4099891076689
MPN:
28.0125-20022
SLK425-E/N 2000MM ROT
Series: SLK425
28.0125-20022 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, PVC, 2.5 mm², CAT II, CAT III, 66.2014-20022
*incl. VAT plus shipping costs

Measuring lead, 28.0125-20022, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 2 m
Cable cross-section 2,5 mm²
Colour rot
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement