28.0126-05025 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, green, silicone, 1.0 mm², CAT III, 28.0126-05025
As an alternative, we recommend the following item:

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, green, silicone, 1.0 mm², CAT II, CAT III, 66.2013-05025
Order No.: 86F2714
Manufacturer: Stäubli Electrical Connectors
per pc. 8.7941 € *
*incl. VAT plus shipping costs
Measuring lead, 28.0126-05025, Stäubli Electrical Connectors
Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 500 mm | |
Cable cross-section | 1,0 mm² | |
Colour | grün | |
Material | Silikon | |
contact surface | vergoldet | |
Rated category | CAT III | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |