28.0126-10025 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green, silicone, 1.0 mm², CAT III, 28.0126-10025

Order No.: 86F4603
EAN: 4099891072810
MPN:
28.0126-10025
SLK410-E/SIL GRÜN 1,0M
Series: SLK410
28.0126-10025 Stäubli Electrical Connectors Test Leads Image 1
28.0126-10025 Stäubli Electrical Connectors Test Leads Image 2
28.0126-10025 Stäubli Electrical Connectors Test Leads Image 3
28.0126-10025 Stäubli Electrical Connectors Test Leads Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 28.0126-10025, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1 m
Cable cross-section 1,0 mm²
Colour grün
Material Silikon
contact surface vergoldet
Rated category CAT III
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement