28.0127-07522 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, red, PVC, 0.75 mm², CAT III, 28.0127-07522
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, red, PVC, 1.0 mm², CAT II, CAT III, 66.2010-07522
Order No.: 86F2524
Manufacturer: Stäubli Electrical Connectors
per pc. 5.6049 € *
*incl. VAT plus shipping costs
Measuring lead, 28.0127-07522, Stäubli Electrical Connectors
Highly flexible, with PVC insulation, both ends with stackable Ø 4 mm laminated plug with rigid insulating sleeve.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 600 V | |
Rated current | 15 A | |
Touch safe | Yes | |
Colour | red | |
Cable length | 750 mm | |
contact surface | nickel-plated | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated category | CAT III | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |