28.0127-15026 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, purple, PVC, 0.75 mm², CAT III, 28.0127-15026

Order No.: 86F4966
EAN: 4099891075200
MPN:
28.0127-15026
SLK4075-E/N VIOLETT 1,50M
Series: SLK4075
Stäubli Electrical Connectors
28.0127-15026 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 28.0127-15026, Stäubli Electrical Connectors

Highly flexible, with PVC insulation, both ends with stackable Ø 4 mm laminated plug with rigid insulating sleeve.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 15 A
Touch safe Yes
Colour purple
Cable length 1.5 m
contact surface nickel-plated
Cable cross-section 0.75 mm²
Material PVC
Rated category CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement