28.0127-20020 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, green/yellow, PVC, 0.75 mm², CAT III, 28.0127-20020

Order No.: 86F4633
EAN: 4099891073114
MPN:
28.0127-20020
SLK4075-E/N 2000MM GRÜN/GELB
Series: SLK4075
28.0127-20020 Stäubli Electrical Connectors Test Leads Image 1
28.0127-20020 Stäubli Electrical Connectors Test Leads Image 2
28.0127-20020 Stäubli Electrical Connectors Test Leads Image 3
28.0127-20020 Stäubli Electrical Connectors Test Leads Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 28.0127-20020, Stäubli Electrical Connectors

Highly flexible, with PVC insulation, both ends with stackable Ø 4 mm laminated plug with rigid insulating sleeve.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 2 m
Cable cross-section 0,75 mm²
Colour grün/gelb
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 600 V
Rated current 15 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement