49.0079-05023 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, blue, silicone, 1.0 mm², CAT III, 49.0079-05023

Order No.: 86F4646
EAN: 4099891073244
MPN:
49.0079-05023
SLK410-E/N SIL BLAU 0,5M
Series: SLK410
Stäubli Electrical Connectors
49.0079-05023 Stäubli Electrical Connectors Test Leads Image 1
49.0079-05023 Stäubli Electrical Connectors Test Leads Image 2
49.0079-05023 Stäubli Electrical Connectors Test Leads Image 3
49.0079-05023 Stäubli Electrical Connectors Test Leads Image 4
Image may differ

No longer available from manufacturer, LTB: 12.31.2022

Unit Price (€ / pc.)
4.4506 € *
Available: 9 pcs.
Total Price:
4.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4506 €

Measuring lead, 49.0079-05023, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Colour blue
Cable length 500 mm
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT III
Stackable Yes
Logistics
Country of origin CH
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead