49.0079-07521 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, black, silicone, 1.0 mm², CAT III, 49.0079-07521
Order No.: 86F5025
EAN: 4099891075620
MPN:
49.0079-07521
SLK410-E/N SIL SCHWARZ 0,75M
Series: SLK410
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, black, silicone, 1.0 mm², CAT II, CAT III, 66.2012-07521
Order No.: 86F2655
Manufacturer: Stäubli Electrical Connectors
per pc. 6.4379 € *
*incl. VAT plus shipping costs
Measuring lead, 49.0079-07521, Stäubli Electrical Connectors
Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Colour | black | |
Cable length | 750 mm | |
contact surface | nickel-plated | |
Cable cross-section | 1.0 mm² | |
Material | silicone | |
Rated category | CAT III | |
Stackable | Yes |
Download
Logistics
Customs tariff number | 85444290 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |