49.0079-07523 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, blue, silicone, 1.0 mm², CAT III, 49.0079-07523

Order No.: 86F5027
EAN: 4099891075644
MPN:
49.0079-07523
SLK410-E/N SIL BLAU 0,75M
Series: SLK410
Stäubli Electrical Connectors
49.0079-07523 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 49.0079-07523, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Colour blue
Cable length 750 mm
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement