49.0079-07528 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, gray, silicone, 1.0 mm², CAT III, 49.0079-07528

Order No.: 86F5032
EAN: 4099891075699
MPN:
49.0079-07528
SLK410-E/N SIL GRAU 0,75M
Series: SLK410
Stäubli Electrical Connectors
49.0079-07528 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 49.0079-07528, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Colour gray
Cable length 750 mm
contact surface nickel-plated
Cable cross-section 1.0 mm²
Material silicone
Rated category CAT III
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement