49.0079-15021 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, black, silicone, 1.0 mm², CAT III, 49.0079-15021
Order No.: 86F5035
EAN: 4099891075729
MPN:
49.0079-15021
SLK410-E/N SIL SCHWARZ 1,5M
Series: Test & Measurement
Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 31.12.2022
Unit Price (€ / pc.)
6.0452 € *
Available: 14 pcs.
Measuring lead, 49.0079-15021, Stäubli Electrical Connectors
Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.
Technical specifications
Connection (1) | 4 mm Stecker, gefedert, gerade | |
Connection (2) | 4 mm Stecker, gefedert, gerade | |
Cable length | 1.5 m | |
Cable cross-section | 1,0 mm² | |
Colour | schwarz | |
Material | Silikon | |
contact surface | vernickelt | |
Rated category | CAT III | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Touch safe | Yes | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Beutel mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |