49.0079-15022 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, red, silicone, 1.0 mm², CAT III, 49.0079-15022

Order No.: 86F5036
EAN: 4099891075736
MPN:
49.0079-15022
SLK410-E/N SIL ROT 1,5M
49.0079-15022 Stäubli Electrical Connectors Test Leads
Image may differ

Vom Hersteller nicht mehr lieferbar - Last time buy Hersteller: 31.12.2022

Unit Price (€ / pc.)
6.0452 € *
Available: 16 pcs.
Total Price:
6.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0452 €

Measuring lead, 49.0079-15022, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1.5 m
Cable cross-section 1,0 mm²
Colour rot
Material Silikon
contact surface vernickelt
Rated category CAT III
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes