49.0079-15028 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, gray, silicone, 1.0 mm², CAT III, 49.0079-15028

Order No.: 86F5042
EAN: 4099891075804
MPN:
49.0079-15028
SLK410-E/N SIL GRAU 1,5M
Series: SLK410
49.0079-15028 Stäubli Electrical Connectors Test Leads
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 49.0079-15028, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1.5 m
Cable cross-section 1,0 mm²
Colour grau
Material Silikon
contact surface vernickelt
Rated category CAT III
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement