49.0126-10029 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, white, PVC, 1.0 mm², CAT III, 49.0126-10029

Order No.: 86F4692
EAN: 4099891073701
MPN:
49.0126-10029
SLK410-E/N 1000MM WEISS
49.0126-10029 Stäubli Electrical Connectors Test Leads Image 1
49.0126-10029 Stäubli Electrical Connectors Test Leads Image 2
49.0126-10029 Stäubli Electrical Connectors Test Leads Image 3
49.0126-10029 Stäubli Electrical Connectors Test Leads Image 4
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
4.3792 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
4.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3792 €

Measuring lead, 49.0126-10029, Stäubli Electrical Connectors

Highly flexible test leads with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Connection (1) 4 mm Stecker, gefedert, gerade
Connection (2) 4 mm Stecker, gefedert, gerade
Cable length 1 m
Cable cross-section 1,0 mm²
Colour weiß
Material PVC
contact surface vernickelt
Rated category CAT III
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei