55.3200-10020 | Stäubli Electrical Connectors
POAG connection cable with (POAG socket, spring-loaded, angled) to (POAG socket, spring-loaded, angled), 1 m, green/yellow, PVC, 4.0 mm², 55.3200-10020
Order No.: 86F1516
EAN: 4099891069582
MPN:
55.3200-10020
MC-POAG-EC/2 GRÜN/GELB 1,0M
Series: MC-POAG-EC
Unit Price (€ / pc.)
26.9892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.99 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9892 €
5 pcs.
25.4898 €
10 pcs.
23.9904 €
25 pcs.
22.5029 €
50 pcs.
20.9916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection lead, 55.3200-10020, Stäubli Electrical Connectors
Highly flexible connecting leads with green-yellow insulation for potential equalization. On both ends with right-angeld, spring-loaded sockets with extrusion-moulded insulation. Sockets made of nickel-plated brass with MULTILAM made of gold-plated, hard-drawn copper alloy.
Technical specifications
Connection (1) | POAG Buchse, gefedert, abgewinkelt | |
Connection (2) | POAG Buchse, gefedert, abgewinkelt | |
Touch safe | No | |
Colour | grün/gelb | |
Cable length | 1 m | |
contact surface | vernickelt | |
Cable cross-section | 4,0 mm² | |
Material | PVC | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |