55.3210-10020 | Stäubli Electrical Connectors

POAG connection cable with (POAG socket, spring-loaded, angled) to (POAG socket, spring-loaded, angled), 1 m, green/yellow, PVC, 6.0 mm², 55.3210-10020

Order No.: 86F1518
EAN: 4099891069605
MPN:
55.3210-10020
POAG-EC6-100/2
Series: MC-POAG-EC
Stäubli Electrical Connectors
55.3210-10020 Stäubli Electrical Connectors Test Leads Image 1
55.3210-10020 Stäubli Electrical Connectors Test Leads Image 2
55.3210-10020 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
28.4410 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
28.44 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4410 €
5 pcs.
26.8464 €
10 pcs.
25.2756 €
25 pcs.
23.6929 €
50 pcs.
22.1102 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection lead, 55.3210-10020, Stäubli Electrical Connectors

Highly flexible connecting leads with green-yellow insulation for potential equalization. On both ends with right-angeld, spring-loaded sockets with extrusion-moulded insulation. Sockets made of nickel-plated brass with MULTILAM made of gold-plated, hard-drawn copper alloy.

Technical specifications
Anschluss (1) POAG Buchse, gefedert, abgewinkelt
Anschluss (2) POAG Buchse, gefedert, abgewinkelt
Berührungssicher No
Farbe grün/gelb
Kabellänge 1 m
Kontaktoberfläche vernickelt
Leiterquerschnitt 6,0 mm²
Material PVC
Stapelbar No
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes