55.3221-10020 | Stäubli Electrical Connectors

POAG connection cable with (POAG socket, spring-loaded, angled) to (open end), 1 m, green/yellow, PVC, 4.0 mm², 55.3221-10020

Order No.: 86F1500
EAN: 4099891069421
MPN:
55.3221-10020
POAG-HK4/KBT6-EC GRÜN/GELB 1,0M
Series: Medicalline
55.3221-10020 Stäubli Electrical Connectors Test Leads Image 1
55.3221-10020 Stäubli Electrical Connectors Test Leads Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
20.7774 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
20.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7774 €

Connection lead, 55.3221-10020, Stäubli Electrical Connectors

Highly flexible connection cables with green-yellow insulation for potential equalization. One side with mounted angled socket, other side open cable end. Socket made of nickel-plated brass with MULTILAM made of gold-plated, hard-drawn copper alloy.

Technical specifications
Connection (1) POAG Buchse, gefedert, abgewinkelt
Connection (2) offenes Ende
Touch safe No
Colour grün/gelb
Cable length 1 m
contact surface vernickelt
Cable cross-section 4,0 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes