55.3222-10020 | Stäubli Electrical Connectors

POAG connection cable with (POAG socket, spring-loaded, angled) to (POAG socket, spring-loaded, angled), 1 m, green/yellow, PVC, 4.0 mm², 55.3222-10020

Order No.: 86F1508
EAN: 4099891069506
MPN:
55.3222-10020
POAG-HK4/KBT6-EC/KBT6-EC GRÜN/GELB 1,0M
Series: POAG-HK
Stäubli Electrical Connectors
55.3222-10020 Stäubli Electrical Connectors Test Leads Image 1
55.3222-10020 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Connection lead, 55.3222-10020, Stäubli Electrical Connectors

Highly flexible connecting leads with green-yellow insulation for potential equalization. On both ends with assembled right-angled, spring-loaded sockets. Sockets made of nickel-plated with MULTILAM made of gold-plated, hard-drawn copper alloy.

Technical specifications
Connection (1) POAG socket, spring-loaded, angled
Connection (2) POAG socket, spring-loaded, angled
Touch safe No
Colour green/yellow
Cable length 1 m
contact surface nickel-plated
Cable cross-section 4.0 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement