55.3232-30020 | Stäubli Electrical Connectors

POAG connection cable with (socket, angled) to (open end), 3 m, green/yellow, PVC, 4.0 mm², 55.3232-30020

Order No.: 86F1523
EAN: 4099891641313
MPN:
55.3232-30020
POAG-EC-300/1
Series: POAG-EC
Stäubli Electrical Connectors
55.3232-30020 Stäubli Electrical Connectors Test Leads Image 1
55.3232-30020 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
Unit Price (€ / pc.)
45.1010 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.10 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1010 €
5 pcs.
42.3640 €
10 pcs.
39.6270 €
25 pcs.
36.9019 €
50 pcs.
34.1649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting lead, 55.3232-30020, Stäubli Electrical Connectors

The 55.3232-30020 is a highly flexible connecting lead with green-yellow insulation for potential equalization. One end with assembled right-angled, spring-loaded socket, other end open lead. Socket made of nickel-plated brass with MULTILAM made of gold-plated, harddrawn copper alloy.

Technical specifications
Connection (1) socket, angled
Connection (2) open end
Touch safe No
Colour green/yellow
Cable length 3 m
contact surface nickel-plated
Cable cross-section 4.0 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes