55.3233-10020 | Stäubli Electrical Connectors
POAG connection cable with (socket, angled) to (open end), 1 m, green/yellow, PVC, 6.0 mm², 55.3233-10020
Unit Price (€ / pc.)
27.5842 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
27.58 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5842 €
5 pcs.
25.9658 €
10 pcs.
24.3355 €
25 pcs.
22.7171 €
50 pcs.
21.0987 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting lead, 55.3233-10020, Stäubli Electrical Connectors
The 55.3233-10020 is a highly flexible connecting lead with green-yellow insulation for potential equalization. One end with assembled right-angled, spring-loaded socket, other end open lead. Socket made of nickel-plated brass with MULTILAM made of gold-plated, harddrawn copper alloy.
Technical specifications
Connection (1) | socket, angled | |
Connection (2) | open end | |
Touch safe | No | |
Colour | green/yellow | |
Cable length | 1 m | |
contact surface | nickel-plated | |
Cable cross-section | 6.0 mm² | |
Material | PVC | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |