64.1023-10021 | Stäubli Electrical Connectors

Measuring lead with (4 mm socket, straight) to (4 mm socket, straight), 1 m, black, PVC, 1.0 mm², 64.1023-10021

Order No.: 86F9442
EAN: 4099891762452
MPN:
64.1023-10021
LK410K-41/A 1,0M SCHWARZ
Series: LK410K-41/A
64.1023-10021 Stäubli Electrical Connectors Test Leads Image 1
64.1023-10021 Stäubli Electrical Connectors Test Leads Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Coupling line with (4 mm socket, straight) to (4 mm socket, straight), 1 m, black, PVC, 1.0 mm², 64.1072-10021
Coupling line with (4 mm socket, straight) to (4 mm socket, straight), 1 m, black, PVC, 1.0 mm², 64.1072-10021
Order No.: 86F9775
Manufacturer: Stäubli Electrical Connectors
per pc. 5.5454 € *
*incl. VAT plus shipping costs

Measuring line, 64.1023-10021, Stäubli Electrical Connectors

The 64.1023-10021 is a highly flexible measuring line with Ø 4 mm rigid sockets on both ends.

Technical specifications
Connection (1) 4 mm Buchse, gerade
Connection (2) 4 mm Buchse, gerade
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour schwarz
Cable length 1 m
contact surface vergoldet
Cable cross-section 1,0 mm²
Material PVC
Stackable No
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement