64.1025-05024 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, yellow, PVC, 1.0 mm², 64.1025-05024
Order No.: 86F9299
EAN: 4099891085148
MPN:
64.1025-05024
LK-410L-41/A GELB 0,5M
Series: LK-410L-41/A
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.0571 €
50 pcs.
5.7120 €
100 pcs.
5.3431 €
500 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 64.1025-05024, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plugs on both ends.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
Colour | yellow | |
Cable length | 500 mm | |
contact surface | gold-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Stackable | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |