64.1025-05027 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, brown, PVC, 1.0 mm², 64.1025-05027

Order No.: 86F9302
EAN: 4099891085179
MPN:
64.1025-05027
LK-410L-41/A BRAUN 0,5M
Series: LK-410L-41/A
Stäubli Electrical Connectors
64.1025-05027 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.0571 €
50 pcs.
5.7120 €
100 pcs.
5.3431 €
500 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Measuring lead, 64.1025-05027, Stäubli Electrical Connectors

Highly flexible, with in-line Ø 4 mm MULTILAM plugs on both ends.

Technical specifications
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Colour brown
Cable length 500 mm
contact surface gold-plated
Cable cross-section 1.0 mm²
Material PVC
Stackable No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead