64.1025-10024 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow, PVC, 1.0 mm², 64.1025-10024
Order No.: 86F9309
EAN: 4099891085247
MPN:
64.1025-10024
LK-410L-41/A GELB 1,0M
Series: LK-410L-41/A
Unit Price (€ / pc.)
7.1400 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.5569 €
50 pcs.
6.1761 €
100 pcs.
5.7834 €
500 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Measuring lead, 64.1025-10024, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plugs on both ends.
Technical specifications
Connection (1) | 4 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm plug, spring-loaded, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
Colour | yellow | |
Cable length | 1 m | |
contact surface | gold-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Stackable | No |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |